Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,018 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥7.48077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature | 1.1A | 4.2V | 6V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
34,923 In Stock | 1 : ¥13.52000 Cut Tape (CT) 5,000 : ¥8.07579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 2 | Constant - Programmable | Timer | Over Current, Over Temperature | 2A | 8.4V | 18V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-PowerVFQFN | 16-QFN (3x3) | ||
2,867 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥11.81619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 2 | - | Timer | Over Temperature | - | 8.4V | 12V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
24,773 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,300 : ¥7.48076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature | 1A | 4.2V | 6V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
3,952 In Stock | 1 : ¥15.73000 Tube | - | Tube | Active | Lithium Ion/Polymer | 1 ~ 2 | - | Timer | Over Temperature | - | 8.4V | 12V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |