Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,649 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.18597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Short Circuit | 800mA | 10.5V (Max) | 18V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
1,108 In Stock | 1 : ¥43.70000 Cut Tape (CT) 250 : ¥30.49828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 ~ 4 | Constant - Programmable | - | Over Current, Over Voltage, Short Circuit | - | 19.2V (Max) | 24V | I2C | 0°C ~ 125°C (TJ) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
1,808 In Stock | 1 : ¥54.41000 Cut Tape (CT) 250 : ¥38.85600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 26V (Max) | 28V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
7,613 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.69357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | - | Over Current, Over Temperature, Short Circuit | 220mA | 4.2V | 5.4V | USB | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
6,111 In Stock | 1 : ¥25.67000 Cut Tape (CT) 3,000 : ¥12.89626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | - | - | Over Current, Over Temperature | 3A | - | 14V | I2C | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | |||
983 In Stock | 1 : ¥36.30000 Cut Tape (CT) 250 : ¥25.32512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 26V (Max) | 28V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
9,604 In Stock | 1 : ¥43.02000 Cut Tape (CT) 3,000 : ¥21.58320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 26V (Max) | 28V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
7,859 In Stock | 1 : ¥45.65000 Cut Tape (CT) 3,000 : ¥22.90698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 5 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 2.1V | 24V | - | 0°C ~ 125°C (TJ) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
6,000 In Stock | 3,000 : ¥25.32886 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 26V (Max) | 28V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |