Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128,473 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥5.20700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Voltage | 500mA | 4.2V | 6V | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,043 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.38467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 1A | 4.2V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) |