AC DC Converters, Offline Switches

Results: 25
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Power (Watts)
2.8 W7.5 W9 W
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads8-SMD (7 Leads), Gull Wing8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
8-PDIP-BSMD-8BSO-8C
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
25Results
Applied FiltersRemove All

Showing
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
DIP-8B
LNK364PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
3,901
In Stock
1 : ¥6.65000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
8-SMD
LNK363GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
5,855
In Stock
1 : ¥6.97000
Cut Tape (CT)
1,000 : ¥4.93071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-SMD
LNK364GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
4,091
In Stock
1 : ¥7.40000
Cut Tape (CT)
1,000 : ¥5.18574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
LNK362DN-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
44,021
In Stock
1 : ¥6.80000
Cut Tape (CT)
2,500 : ¥4.76072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
2.8 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK362DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
5,330
In Stock
1 : ¥6.57000
Cut Tape (CT)
2,500 : ¥4.59752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
2.8 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK363DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
3,971
In Stock
1 : ¥7.23000
Cut Tape (CT)
2,500 : ¥5.10073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK364DN-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
27,318
In Stock
1 : ¥7.39000
Cut Tape (CT)
2,500 : ¥5.17218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK364DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
1,434
In Stock
1 : ¥7.65000
Cut Tape (CT)
2,500 : ¥5.35577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK363DN-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
4,433
In Stock
1 : ¥7.23000
Cut Tape (CT)
2,500 : ¥5.10073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
DIP-8B
LNK363PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
419
In Stock
1 : ¥6.32000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
8-SMD
LNK362GN-TL
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
1,503
In Stock
1 : ¥6.63000
Cut Tape (CT)
1,000 : ¥4.67567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
2.8 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
DIP-8B
LNK362PN
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
955
In Stock
1 : ¥6.21000
Tube
Tube
Active
Isolated
Yes
700V
Flyback
-
60%
132kHz
2.8 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
8-SMD
LNK362GN
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
2.8 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-SMD
LNK363GN
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
8-SMD
LNK364GN
IC OFFLINE SWITCH FLYBACK 8SMD
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SMD (7 Leads), Gull Wing
SMD-8B
Surface Mount
SO-8C
LNK362DN
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
2.8 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK363DN
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK364DN
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
DIP-8B
LNK362PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
700V
Flyback
-
60%
132kHz
2.8 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
SO-8C
LNK362DG
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
2.8 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
DIP-8B
LNK363PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
700V
Flyback
-
60%
132kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
SO-8C
LNK363DG
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
7.5 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
DIP-8B
LNK364PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-B
Through Hole
SO-8C
LNK364DG
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
Isolated
Yes
700V
Flyback
-
60%
132kHz
9 W
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
SO-8C
LNK364DNAU
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
0
In Stock
Obsolete
Tube
Obsolete
Isolated
Yes
700V
Flyback
-
60%
132kHz
-
Current Limiting, Open Loop, Over Temperature, Short Circuit
-
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
Showing
of 25

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.