UCC28742DBVT

DigiKey Part Number
296-49499-2-ND - Tape & Reel (TR)
296-49499-1-ND - Cut Tape (CT)
296-49499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28742DBVT
Description
IC OFFLINE SW FLYBACK SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 80kHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28742DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21.6 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
99%
Frequency - Switching
80kHz
Fault Protection
Current Limiting, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.25000¥8.25
10¥7.34500¥73.45
25¥6.97080¥174.27
100¥5.72730¥572.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.76332¥940.83
500¥3.32568¥1,662.84
1,250¥3.08166¥3,852.07
Manufacturers Standard Package