AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,037 In Stock | 1 : ¥25.29000 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 78% | 66kHz, 132kHz | 244 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
888 In Stock | 1 : ¥22.66000 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 78% | 66kHz, 132kHz | 190 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole |