AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,581 In Stock | 1 : ¥10.88000 Cut Tape (CT) 3,000 : ¥4.09103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 1kHz ~ 130kHz | Current Limiting, Over Voltage | - | -20°C ~ 125°C (TJ) | SOT-23-6 | SOT-23-6 | Surface Mount | ||
2,919 In Stock | 1 : ¥7.57000 Cut Tape (CT) 3,000 : ¥3.38968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | No | - | Flyback | 13.5 V | 8.5V ~ 26V | 75% | 65kHz | Current Limiting, Over Load, Over Temperature, Over Voltage | Frequency Control, Soft Start | -40°C ~ 85°C | SOT-23-6 | 6-SSOP | Surface Mount |