AC DC Converters, Offline Switches

Results: 7
Manufacturer
Diodes IncorporatedonsemiPower IntegrationsTexas Instruments
Series
-LinkSwitch™-4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Internal Switch(s)
NoYes
Voltage - Breakdown
650V-
Topology
FlybackFlyback, Forward
Voltage - Start Up
14 V16 V18 V21 V
Voltage - Supply (Vcc/Vdd)
5V ~ 16.5V8.8V ~ 28V8.9V ~ 35V9V ~ 28V9V ~ 35V10V ~ 28V
Duty Cycle
45.6%80%-
Frequency - Switching
1kHz ~ 130kHz65kHz100kHz-Up to 500kHz
Power (Watts)
6.5 W7.5 W
Fault Protection
Current LimitingCurrent Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short CircuitCurrent Limiting, Over VoltageOver Power, Over Temperature, Over Voltage, Short CircuitOver Power, Over Voltage, Short CircuitOver Temperature, Over Voltage, Short Circuit
Control Features
-Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-25°C ~ 125°C (TJ)-20°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width), 7 LeadsSOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP7-SO8-SOICSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
6-TSOP
NCP12510BSN65T1G
IC OFFLINE SWITCH FLYBACK 6TSOP
onsemi
6,000
In Stock
1 : ¥5.53000
Cut Tape (CT)
3,000 : ¥1.97866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
18 V
8.9V ~ 35V
80%
65kHz
-
Over Power, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Surface Mount
DO-218AB
LNK4022S-TL
IC OFFLINE SW FLYBACK SOT23-6
Power Integrations
19,954
In Stock
1 : ¥1.53000
Cut Tape (CT)
10,000 : ¥1.48771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
-
5V ~ 16.5V
-
65kHz
6.5 W
Over Temperature, Over Voltage, Short Circuit
-
-25°C ~ 125°C (TJ)
SOT-23-6
SOT-23-6
Surface Mount
AL1692-30BS7-13-01
AP3981BS7-13
IC OFFLINE SWITCH FLYBACK 7SO
Diodes Incorporated
16,653
In Stock
1 : ¥5.02000
Cut Tape (CT)
4,000 : ¥1.94096
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
650V
Flyback
16 V
10V ~ 28V
-
-
7.5 W
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
-
-40°C ~ 85°C (TA)
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SO
Surface Mount
8 SOIC
NCP1252DDR2G
IC OFFLINE SWITCH MULT TOP 8SOIC
onsemi
7,240
In Stock
90,000
Factory
1 : ¥5.78000
Cut Tape (CT)
2,500 : ¥3.09764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback, Forward
14 V
9V ~ 28V
45.6%
Up to 500kHz
-
Current Limiting
Frequency Control, Soft Start
-25°C ~ 125°C (TJ)
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
6-TSOP
NCP1250BSN65T1G
IC OFFLINE SWITCH FLYBACK 6TSOP
onsemi
6,895
In Stock
1 : ¥6.21000
Cut Tape (CT)
3,000 : ¥2.15598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
18 V
8.8V ~ 28V
80%
65kHz
-
Over Power, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Surface Mount
6-TSOP
NCP1251BSN100T1G
IC OFFLINE SWITCH FLYBACK 6TSOP
onsemi
8,543
In Stock
1 : ¥7.74000
Cut Tape (CT)
3,000 : ¥2.68658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
18 V
8.8V ~ 28V
80%
100kHz
-
Over Power, Over Voltage, Short Circuit
-
-40°C ~ 125°C (TJ)
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Surface Mount
SOT-23-6 PKG
UCC28700DBVR
IC OFFLINE SW FLYBACK SOT23-6
Texas Instruments
14,581
In Stock
1 : ¥10.51000
Cut Tape (CT)
3,000 : ¥3.95097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
No
-
Flyback
21 V
9V ~ 35V
-
1kHz ~ 130kHz
-
Current Limiting, Over Voltage
-
-20°C ~ 125°C (TJ)
SOT-23-6
SOT-23-6
Surface Mount
Showing
of 7

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.