AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,998 In Stock | 1 : ¥17.17000 Tube | Tube | Not For New Designs | Isolated | Yes | 650V | Flyback | 18 V | 10.3V ~ 26V | 75% | 67kHz | 42 W | Current Limiting, Open Circuit, Over Load, Over Temperature, Over Voltage | Soft Start | -25°C ~ 130°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole | |||
0 In Stock | 2,000 : ¥18.20208 Tube | Tube | Last Time Buy | Isolated | Yes | 650V | Flyback | 15 V | 8.5V ~ 21V | 72% | 100kHz | 68 W | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | Soft Start | -25°C ~ 130°C (TJ) | 8-DIP (0.300", 7.62mm) | PG-DIP-8 | Through Hole |