AC DC Converters, Offline Switches

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Power (Watts)
6 W18 W20 W
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads8-SOIC (0.154", 3.90mm Width), 7 Leads12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Supplier Device Package
8-PDIP-C12-ESOPSO-8C
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
SO-8C
TNY284DG-TL
IC OFFLINE SWITCH FLYBACK 8SO
Power Integrations
16,997
In Stock
1 : ¥5.53000
Cut Tape (CT)
2,500 : ¥3.91056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
6 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-SOIC (0.154", 3.90mm Width), 7 Leads
SO-8C
Surface Mount
8-DIP, 7 Leads
TNY290PG
IC OFFLINE SWITCH FLYBACK 8DIP
Power Integrations
19,671
In Stock
1 : ¥13.14000
Tube
Tube
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
20 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
8-PDIP-C
Through Hole
TOP266KG
TNY287KG-TL
IC OFFLINE SWITCH FLYBACK 12ESOP
Power Integrations
13,248
In Stock
1 : ¥9.18000
Cut Tape (CT)
1,000 : ¥6.46092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
725V
Flyback
-
67%
124kHz ~ 140kHz
18 W
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
EN
-40°C ~ 150°C (TJ)
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
12-ESOP
Surface Mount
Showing
of 3

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.