RAA2230214GSP#HA1 | |
---|---|
DigiKey Part Number | 20-RAA2230214GSP#HA1TR-ND - Tape & Reel (TR) 20-RAA2230214GSP#HA1CT-ND - Cut Tape (CT) 20-RAA2230214GSP#HA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2230214GSP#HA1 |
Description | IC OFFLINE SWITCH BUCK 7SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 43kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck | |
Voltage - Start Up | 5.9 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V | |
Duty Cycle | - | |
Frequency - Switching | 43kHz | |
Power (Watts) | 1 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥14.71600 | ¥147.16 |
25 | ¥12.46600 | ¥311.65 |
100 | ¥9.91670 | ¥991.67 |
250 | ¥8.66036 | ¥2,165.09 |
500 | ¥7.88640 | ¥3,943.20 |
1,000 | ¥7.23726 | ¥7,237.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.71644 | ¥16,791.10 |
5,000 | ¥6.46768 | ¥32,338.40 |
12,500 | ¥6.21893 | ¥77,736.62 |