AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
637 In Stock | 1 : ¥21.67000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz, 132kHz | 157 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | TO-220-7 Formed Leads, 6 Leads | TO-220-7C | Through Hole | |||
1,479 In Stock | 1 : ¥37.24000 Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 66.8% | 66kHz ~ 132kHz | 290 W | Current Limiting, Over Temperature, Over Voltage | Frequency Control | -40°C ~ 150°C (TJ) | TO-220-7 Formed Leads, 6 Leads | TO-220-7C | Through Hole |