AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223 In Stock | 1 : ¥81.10000 Tube | - | Tube | Active | Isolated | Yes | 1700V | - | 15V ~ 27.5V | - | 30kHz, 120kHz | 1.5 W | Over Current, Over Voltage | Soft Start | -40°C ~ 105°C | TO-220-6 Full Pack, Formed Leads | TO-220-6M | Through Hole | ||
220 In Stock | 1 : ¥81.10000 Tube | - | Tube | Active | Isolated | Yes | 1700V | - | 15V ~ 27.5V | - | 30kHz, 120kHz | 1.5 W | Over Current, Over Voltage | Soft Start | -40°C ~ 105°C | TO-220-6 Full Pack, Formed Leads | TO-220-6M | Through Hole |