AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,966 In Stock | 1 : ¥8.50000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
9,016 In Stock | 1 : ¥9.35000 Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
36,753 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥6.64994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
29,776 In Stock | 1 : ¥10.20000 Tube | Tube | Not For New Designs | Isolated | Yes | 700V | Flyback | - | 68% | 44kHz | 4 W | Current Limiting, Over Temperature | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole |