AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,366 In Stock | 1 : ¥5.78000 Cut Tape (CT) 2,500 : ¥4.08058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | 69% | 66kHz | - | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
5,966 In Stock | 1 : ¥8.50000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 19 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
8,353 In Stock | 1 : ¥8.93000 Tube | Tube | Active | Non-Isolated | Yes | 700V | Buck, Buck-Boost, Flyback | - | 69% | 66kHz | - | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
984 In Stock | 1 : ¥9.35000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 23.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
2,107 In Stock | 1 : ¥9.19000 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 54% | 100kHz | 17 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
16,613 In Stock | 1 : ¥10.34000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 28 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
19,044 In Stock | 1 : ¥11.82000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 32 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
19,671 In Stock | 1 : ¥13.14000 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 67% | 124kHz ~ 140kHz | 20 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
8,777 In Stock | 1 : ¥18.55000 Tube | Tube | Active | Isolated | Yes | 725V | Flyback | - | 78% | 66kHz, 132kHz | 148 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control | -40°C ~ 150°C (TJ) | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | eSIP-7C | Through Hole | |||
27,318 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥5.17218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 60% | 132kHz | 9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
2,399 In Stock | 1 : ¥7.39000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 11 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
4,545 In Stock | 1 : ¥7.99000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 15 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
1,715 In Stock | 1 : ¥9.01000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 78% | 66kHz | 15 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
2,220 In Stock | 1 : ¥14.11000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 65% | 132kHz | 36.5 W | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | EN | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole |