AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,986 In Stock | 1 : ¥54.07000 Cut Tape (CT) 1,000 : ¥25.24861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Full-Bridge | 14V ~ 100V | - | Up to 2MHz | Current Limiting, Over Temperature, Over Voltage | Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 28-WFQFN Exposed Pad | 28-WQFN (5x5) | Surface Mount | ||
131 In Stock | 1 : ¥54.07000 Tube | - | Tube | Active | Isolated | No | - | Full-Bridge | 14V ~ 100V | - | Up to 2MHz | Current Limiting, Over Temperature, Over Voltage | Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | Surface Mount | ||
0 In Stock Check Lead Time | 4,500 : ¥21.83589 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolated | No | - | Full-Bridge | 14V ~ 100V | - | Up to 2MHz | Current Limiting, Over Temperature, Over Voltage | Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 28-WFQFN Exposed Pad | 28-WQFN (5x5) | Surface Mount | ||
0 In Stock Check Lead Time | 2,500 : ¥21.83591 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolated | No | - | Full-Bridge | 14V ~ 100V | - | Up to 2MHz | Current Limiting, Over Temperature, Over Voltage | Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | Surface Mount |