AC DC Converters, Offline Switches

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Frequency - Switching
60kHz115kHz
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
7-DIP16-SO
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-DIP (0.300", 7.62mm), 7 Leads
VIPER27LN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
5,906
In Stock
1 : ¥10.71000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
60kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
16-SO
VIPER27LDTR
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
3,865
In Stock
1 : ¥11.05000
Cut Tape (CT)
2,500 : ¥4.52738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
60kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
16-SO
VIPER27HDTR
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
2,500
In Stock
1 : ¥10.12000
Cut Tape (CT)
2,500 : ¥4.16172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
115kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
16-SO
VIPER27HD
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
1,000
In Stock
1 : ¥9.77000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
115kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
16-SO
VIPER27LD
IC OFFLINE SWITCH FLYBACK 16SO
STMicroelectronics
1,997
In Stock
1 : ¥9.77000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
60kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
16-SOIC (0.154", 3.90mm Width)
16-SO
Surface Mount
8-DIP (0.300", 7.62mm), 7 Leads
VIPER27HN
IC OFFLINE SWITCH FLYBACK 7DIP
STMicroelectronics
837
In Stock
1 : ¥7.57000
Tube
Tube
Active
Isolated
Yes
800V
Flyback
14 V
8.5V ~ 23.5V
80%
115kHz
20 W
Current Limiting, Over Temperature, Over Voltage
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
Showing
of 6

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.