AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,929 In Stock | 1 : ¥10.71000 Cut Tape (CT) 2,500 : ¥4.53162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 170Hz ~ 100kHz | Current Limiting, Over Voltage | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
5,422 In Stock | 1 : ¥12.84000 Tube | - | Tube | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 170Hz ~ 100kHz | Current Limiting, Over Voltage | - | -40°C ~ 125°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SOIC | Surface Mount | ||
6,895 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥2.23240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 18 V | 8.8V ~ 28V | 80% | 65kHz | Over Power, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | Surface Mount | ||
494 In Stock 48,900 Factory | 1 : ¥9.78000 Tube | - | Tube | Active | Isolated | No | - | Flyback | 18 V | 8.8V ~ 28V | 80% | 65kHz | Over Power, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole |