Power Line Filter Modules

Results: 6
Current
7 A16 A30 A42 A55 A75 A
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
TKA-007
TKA-007
LINE FILTER 440VAC 7A CHASSIS
Ohmite
0
In Stock
10 : ¥468.24700
Box
Box
Obsolete
Three Phase (Delta)
Single Stage
440V
7 A
50/60Hz
Inverters, Power Drive Systems
cCSAus, CE, UR
-25°C ~ 85°C
Chassis Mount
Terminal Block
TKA-007
TKA-016
LINE FILTER 440VAC 16A CHASSIS
Ohmite
0
In Stock
10 : ¥777.37700
Box
Box
Obsolete
Three Phase (Delta)
Single Stage
440V
16 A
50/60Hz
Inverters, Power Drive Systems
cCSAus, CE, UR
-25°C ~ 85°C
Chassis Mount
Terminal Block
TKA-007
TKA-030
LINE FILTER 440VAC 30A CHASSIS
Ohmite
0
In Stock
5 : ¥842.18200
Box
Box
Obsolete
Three Phase (Delta)
Single Stage
440V
30 A
50/60Hz
Inverters, Power Drive Systems
cCSAus, CE, UR
-25°C ~ 85°C
Chassis Mount
Terminal Block
TKA-007
TKA-042
LINE FILTER 440VAC 42A CHASSIS
Ohmite
0
In Stock
5 : ¥1,044.18800
Box
Box
Obsolete
Three Phase (Delta)
Single Stage
440V
42 A
50/60Hz
Inverters, Power Drive Systems
cCSAus, CE, UR
-25°C ~ 85°C
Chassis Mount
Terminal Block
TKA-007
TKA-055
LINE FILTER 440VAC 55A CHASSIS
Ohmite
0
In Stock
5 : ¥1,291.06200
Box
Box
Obsolete
Three Phase (Delta)
Single Stage
440V
55 A
50/60Hz
Inverters, Power Drive Systems
cCSAus, CE, UR
-25°C ~ 85°C
Chassis Mount
Terminal Block
TKA-007
TKA-075
LINE FILTER 440VAC 75A CHASSIS
Ohmite
0
In Stock
5 : ¥1,632.94800
Box
Box
Obsolete
Three Phase (Delta)
Single Stage
440V
75 A
50/60Hz
Inverters, Power Drive Systems
cCSAus, CE, UR
-25°C ~ 85°C
Chassis Mount
Terminal Block
Showing
of 6

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.