Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81 In Stock | 1 : ¥557.76000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 9.5mH | |||
1,242 In Stock | 1 : ¥619.82000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 250V | 15 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 9.5mH | |||
284 In Stock | 1 : ¥371.42000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 18.5mH | |||
0 In Stock Check Lead Time | 12 : ¥751.60667 Box | Box | Active | Single Phase | Single Stage | - | 250V | 20 A | 50/60Hz | General Purpose | UR, VDE | -10°C ~ 40°C | Chassis Mount | Threaded Post (8-32) | 3.88mH | |||
26 In Stock | 1 : ¥374.82000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 6 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | 18.5mH | |||
24 In Stock | 12 : ¥458.03833 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 36.8mH | |||
16 In Stock | 1 : ¥563.21000 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 10 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | 9.5mH | |||
0 In Stock Check Lead Time | 36 : ¥368.69083 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 3 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Wire Leads | 36.8mH | |||
0 In Stock Check Lead Time | 12 : ¥718.63167 Box | Box | Active | Single Phase | Two Stage | - | 250V | 20 A | 50/60Hz | General Purpose | UR, VDE | -10°C ~ 40°C | Chassis Mount | Quick Connect | 2.88mH | |||
0 In Stock Check Lead Time | 12 : ¥732.09583 Bulk | Bulk | Active | Single Phase | Single Stage | - | 250V | 15 A | 50/60Hz | General Purpose | CSA, UR, VDE | -10°C ~ 40°C | Chassis Mount | Threaded Post (8-32) | 5.07mH |