Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥715.81000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 125V, 250V | 10 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | - | |||
9 In Stock | 1 : ¥304.42000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 125V, 250V | 2 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | - | |||
9 In Stock | 1 : ¥348.18000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 125V, 250V | 3 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | - | |||
10 In Stock | 1 : ¥361.07000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 125V, 250V | 4 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 10 : ¥454.01600 Bulk | Bulk | Active | Single Phase | Two Stage | - | 125V, 250V | 6 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 1 : ¥267.31000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 125V, 250V | 1 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Quick Connect | - | |||
0 In Stock Check Lead Time | 1 : ¥1,424.07000 Bulk | Bulk | Active | Single Phase | Two Stage | - | 125V, 250V | 16 A | 50/60Hz | General Purpose | cURus, ENEC, VDE | -25°C ~ 100°C | Chassis Mount | Terminal Block | - |