FC-LX1D2

DigiKey Part Number
2725-FC-LX1D2-ND
Manufacturer
Manufacturer Product Number
FC-LX1D2
Description
LINE FILTER 220VAC 1.5A DIN RL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1.5 A 220V Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
220V
Voltage - Rated AC (Phase to Ground/Neutral)
6 kV
Voltage - Rated AC (Phase to Phase)
4 kV
Current
1.5 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
-