Power Line Filter Modules

Results: 3
Manufacturer
Cosel USA, Inc.CUI Inc.
Series
NACNAHVFM-XX
Filter Type
DCSingle Phase
Voltage - Rated DC
36V250V
Voltage - Rated AC
250V-
Current
16 A25 A
Approval Agency
-cURus, VDE
Operating Temperature
-40°C ~ 100°C-40°C ~ 85°C
Mounting Type
Chassis MountDIN Rail
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Voltage - Rated AC (Phase to Ground/Neutral)
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
VFM-25C
VFM-25C
LINE FILTER 36VDC 25A CHASSIS
CUI Inc.
2
In Stock
1 : ¥312.76000
Box
Box
Active
DC
Single Stage
36V
-
-
25 A
-
General Purpose
-
-40°C ~ 100°C
Chassis Mount
Terminal Block
-
NAH Series
NAH-16-472
LINE FILTER 250VDC/VAC 16A CHAS
Cosel USA, Inc.
2
In Stock
1 : ¥370.57000
Box
Box
Active
Single Phase
Single Stage
250V
250V
250 V
16 A
-
General Purpose
cURus, VDE
-40°C ~ 85°C
Chassis Mount
Terminal Block
-
NAC
NAC-16-472-D
LINE FILTER 250VDC/VAC 16A DIN
Cosel USA, Inc.
0
In Stock
Check Lead Time
1 : ¥298.90000
Box
Box
Active
Single Phase
Single Stage
250V
250V
250 V
16 A
-
General Purpose
cURus, VDE
-40°C ~ 85°C
DIN Rail
Terminal Block
-
Showing
of 3

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.