FN410-6-02 | |
---|---|
DigiKey Part Number | 817-1797-ND |
Manufacturer | |
Manufacturer Product Number | FN410-6-02 |
Description | LINE FILTER 250VAC 6A TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 800µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.99000 | ¥260.99 |
10 | ¥212.84500 | ¥2,128.45 |
25 | ¥196.24880 | ¥4,906.22 |
40 | ¥188.23600 | ¥7,529.44 |
80 | ¥177.00063 | ¥14,160.05 |
230 | ¥175.55013 | ¥40,376.53 |