Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
347 In Stock 160 Factory | 1 : ¥220.34000 Tray | Tray | Active | Single Phase | Two Stage | - | 110V, 250V | 6 A | DC ~ 400Hz | General Purpose | CE, CSA, ENEC, UR | -20°C ~ 100°C | Chassis Mount | Quick Connect | 8mH | |||
19 In Stock | 1 : ¥212.86000 Bulk | Bulk | Active | Single Phase | Two Stage | 250V | 250V | 6 A | 50 ~ 60Hz | General Purpose | CE, CSA, ENEC, UKCA, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 8mH |