Power Line Filter Modules

Results: 13
Series
FN 2010FN 2020FN 2060FN 2070FN 2080
Configuration
Single StageTwo Stage
Voltage - Rated AC
110V, 250V250V
Current
1 A6 A10 A12 A16 A20 A60 A
Approval Agency
CE, CSA, ENEC, URCSA, ENEC, UR
Termination Style
Quick ConnectThreaded Post (M4)Threaded Post (M6)
Inductance
580µH600µH700µH800µH1mH3.25mH12mH22mH
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN2010 Series_Quick Connect
FN2010-10-06
LINE FILTER 250VAC 10A CHASSIS
Schaffner EMC Inc.
362
In Stock
180
Factory
1 : ¥134.49000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
10 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
800µH
FN2010 Series_Quick Connect
FN2010-12-06
LINE FILTER 250VAC 12A CHASSIS
Schaffner EMC Inc.
225
In Stock
300
Factory
1 : ¥145.88000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
12 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
700µH
FN2020-1-06
FN2020-1-06
LINE FILTER 250VAC 1A CHASSIS
Schaffner EMC Inc.
141
In Stock
1 : ¥148.77000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
12mH
FN2010 Series_Quick Connect
FN2010-16-06
LINE FILTER 250VAC 16A CHASSIS
Schaffner EMC Inc.
398
In Stock
1 : ¥197.99000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
16 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
700µH
FN2060-12-06
FN2060-12-06
LINE FILTER 250VAC 12A CHASSIS
Schaffner EMC Inc.
298
In Stock
1 : ¥209.38000
Tray
Tray
Active
Single Phase
Two Stage
-
250V
12 A
DC ~ 400Hz
General Purpose
CE, CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
580µH
FN2020-60-24
FN2020-60-24
LINE FILTER 250VAC 60A CHASSIS
Schaffner EMC Inc.
58
In Stock
1 : ¥1,128.62000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
60 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Threaded Post (M6)
1mH
FN2010 Series_Quick Connect
FN2010-1-06
LINE FILTER 250VAC 1A CHASSIS
Schaffner EMC Inc.
866
In Stock
1 : ¥92.07000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
12mH
FN2020-10-06
FN2020-10-06
LINE FILTER 250VAC 10A CHASSIS
Schaffner EMC Inc.
366
In Stock
60
Factory
1 : ¥131.85000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
10 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
800µH
FN2020-6-06
FN2020-6-06
LINE FILTER 250VAC 6A CHASSIS
Schaffner EMC Inc.
447
In Stock
60
Factory
1 : ¥157.70000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
6 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
1mH
FN2080-1-06
FN2080-1-06
LINE FILTER 110V/250VAC 1A CHAS
Schaffner EMC Inc.
104
In Stock
1 : ¥243.39000
Tray
Tray
Active
Single Phase
Two Stage
-
110V, 250V
1 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
22mH
FN2070-12-06
FN2070-12-06
LINE FILTER 110V/250VAC 12A CHAS
Schaffner EMC Inc.
114
In Stock
1 : ¥399.05000
Tray
Tray
Active
Single Phase
Two Stage
-
110V, 250V
12 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
3.25mH
FN2010 Series_Quick Connect
FN2010B-20-06
LINE FILTER 250VAC 20A CHASSIS
Schaffner EMC Inc.
15
In Stock
1 : ¥195.95000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
20 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Quick Connect
600µH
FN 2020 SERIES
FN2020B-20-08
LINE FILTER 250VAC 20A CHASSIS
Schaffner EMC Inc.
8
In Stock
1 : ¥184.99000
Tray
Tray
Active
Single Phase
Single Stage
-
250V
20 A
DC ~ 400Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Threaded Post (M4)
600µH
Showing
of 13

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.