Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
992 In Stock 60 Factory | 1 : ¥131.93000 Box | Box | Active | Single Phase | Single Stage | - | 250V | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 1mH | |||
987 In Stock | 1 : ¥159.05000 Tray | Tray | Active | Single Phase | Single Stage | - | 250V | 6 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 8mH | |||
603 In Stock | 1 : ¥201.98000 Tray | Tray | Active | Single Phase | Two Stage | - | 110V, 250V | 3 A | DC ~ 400Hz | General Purpose | CE, CSA, ENEC, UR | -20°C ~ 100°C | Chassis Mount | Quick Connect | 14mH | |||
618 In Stock | 1 : ¥231.39000 Tray | Tray | Active | Single Phase | Two Stage | - | 110V, 250V | 6 A | DC ~ 400Hz | Safety | CE, CSA, ENEC, UR | -20°C ~ 100°C | Chassis Mount | Quick Connect | 8mH | |||
433 In Stock 40 Factory | 1 : ¥440.60000 Tray | Tray | Active | Single Phase | Two Stage | - | 110V, 250V | 10 A | DC ~ 400Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 4.5mH | |||
223 In Stock 130 Factory | 1 : ¥509.71000 Tray | Tray | Active | Single Phase | Two Stage | - | 110V, 250V | 20 A | DC ~ 400Hz | General Purpose | CE, CSA, ENEC, UR | -20°C ~ 100°C | Chassis Mount | Quick Connect | 2.7mH | |||
230 In Stock 50 Factory | 1 : ¥184.13000 Tray | Tray | Active | Single Phase | Two Stage | - | 250V | 6 A | DC ~ 400Hz | General Purpose | CE, CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Quick Connect | 970µH | |||
214 In Stock | 1 : ¥189.48000 Tray | Tray | Active | Single Phase | Two Stage | - | 110V, 250V | 1 A | DC ~ 400Hz | General Purpose | CE, CSA, ENEC, UR | -20°C ~ 100°C | Chassis Mount | Quick Connect | 20mH |