Power Line Filter Modules

Results: 3
Manufacturer
QualtekSchaffner EMC Inc.SCHURTER Inc.
Series
851FN 3025FPBB RAIL
Packaging
BoxTray
Filter Type
Single PhaseThree Phase (Delta)
Configuration
Single StageTwo Stage
Voltage - Rated DC
250V-
Voltage - Rated AC
115V, 250V250V-
Current
5 A10 A16 A
Frequency - Operating
50/60HzDC ~ 60Hz
Approval Agency
CSA, ENEC, URCSA, UR, VDE
Operating Temperature
-40°C ~ 100°C-25°C ~ 100°C-25°C ~ 85°C
Mounting Type
Chassis MountDIN Rail
Termination Style
Quick ConnectSpring CageTerminal Block
Inductance
2.9mH-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Voltage - Rated AC (Phase to Ground/Neutral)
Voltage - Rated AC (Phase to Phase)
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FPBB RAIL Series
FPBB-U3RI-1690
LINE FILTER 250VDC/VAC 16A DIN
SCHURTER Inc.
416
In Stock
1 : ¥195.19000
Box
Box
Active
Single Phase
Two Stage
250V
250V
-
-
16 A
50/60Hz
General Purpose
-
-40°C ~ 100°C
DIN Rail
Spring Cage
-
851-05/005
851-05/005
LINE FILTER 115V/250VAC 5A CHAS
Qualtek
1,479
In Stock
1 : ¥92.07000
Tray
Tray
Active
Single Phase
Single Stage
-
115V, 250V
-
-
5 A
50/60Hz
General Purpose
CSA, UR, VDE
-25°C ~ 85°C
Chassis Mount
Quick Connect
2.9mH
FN3025HL-10-71
FN3025HL-10-71
LINE FILTER 10A CHASSIS MOUNT
Schaffner EMC Inc.
0
In Stock
Check Lead Time
1 : ¥879.37000
Tray
Tray
Active
Three Phase (Delta)
Single Stage
-
-
300 V
520 V
10 A
DC ~ 60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
Showing
of 3

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.