Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
618 In Stock | 1 : ¥231.40000 Tray | Tray | Active | Single Phase | Two Stage | - | 110V, 250V | - | - | 6 A | DC ~ 400Hz | Safety | CE, CSA, ENEC, UR | -20°C ~ 100°C | Chassis Mount | Quick Connect | 8mH | |||
41 In Stock | 1 : ¥1,288.36000 Tray | Tray | Active | Three Phase (Delta) | Single Stage | - | - | 300 V | 520 V | 50 A | 60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | DIN Rail | Terminal Block | - | |||
70 In Stock | 1 : ¥935.13000 Tray | Tray | Active | Three Phase (Delta) | Single Stage | - | - | 300 V | 520 V | 20 A | DC ~ 60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - | |||
12 In Stock | 1 : ¥221.71000 Tray | Tray | Active | Single Phase | Two Stage | - | 110V, 250V | - | - | 4 A | DC ~ 400Hz | Safety | CE, CSA, ENEC, UR | -20°C ~ 100°C | Chassis Mount | Quick Connect | 14mH | |||
0 In Stock Check Lead Time | 1 : ¥1,276.71000 Bulk | Bulk | Active | Three Phase (Delta) | Single Stage | - | - | 300 V | 520 V | 40 A | DC ~ 60Hz | General Purpose | CE,CSA, ENEC,UKCA, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - |