Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 80 : ¥202.71238 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
80 In Stock | 1 : ¥276.59000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
46 In Stock | 16 : ¥206.86625 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
9 In Stock | 1 : ¥316.41000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Conversion Clip, Shielded | Fuse Holder | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
16 In Stock | 80 : ¥185.35588 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
7 In Stock | 80 : ¥188.14513 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
13 In Stock | 80 : ¥205.12813 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
80 In Stock | 80 : ¥233.36575 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥206.55975 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥185.15775 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥205.95838 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded, Voltage Selector | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥174.33725 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥174.33725 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Voltage Selector | Fuse Holder, Twin Fused | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥179.86763 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥188.64488 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Conversion Clip | Fuse Holder | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥188.64488 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder, Twin Fused | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥188.64488 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Voltage Selector | Fuse Holder, Twin Fused | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥195.34100 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Conversion Clip, Voltage Selector | Fuse Holder | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥188.76500 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Voltage Selector | Fuse Holder, Twin Fused | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥196.21950 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder, Twin Fused | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥198.62388 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Conversion Clip, Voltage Selector | Fuse Holder | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥199.94675 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | Fuse Holder, Twin Fused | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥199.94675 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Voltage Selector | Fuse Holder, Twin Fused | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥199.94675 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Voltage Selector | Fuse Holder, Twin Fused | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 80 : ¥207.04400 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Conversion Clip | Fuse Holder | - | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE |