Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 384 : ¥106.71294 Box | Box | Active | IEC 320-C14 | Receptacle, Male Blades | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | - | - | - | - | - | |||
1 In Stock | 1 : ¥109.10000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 3A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 30.50mm x 21.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 30.50mm x 21.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 30.50mm x 21.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 13A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 13A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 30.50mm x 21.20mm | - | - | - | CSA, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10/15A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10/15A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 30.50mm x 21.20mm | - | - | - | CSA, UL, VDE |