Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥358.19000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥235.69625 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥248.10025 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥248.10025 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 80 : ¥287.71363 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 1A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥337.06375 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥337.06375 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥337.06375 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥354.79500 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥354.79500 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥354.79500 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥354.79500 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥354.79500 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥354.79500 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥381.91400 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥381.91400 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥413.99575 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 4A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥413.99575 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥413.99575 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 1A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥413.99575 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 2A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥413.99575 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 2A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥413.99575 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 4A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Quick Connect - 0.250" (6.3mm) | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.157" (4.00mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥413.99575 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥439.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC | |||
0 In Stock Check Lead Time | 40 : ¥439.99000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off, Illuminated | - | No | Panel Mount, Flange; Through Hole | Solder | Shielded | - | Rectangular - 30.40mm x 34.40mm | 0.165" (4.20mm) | UL94 V-0 | IP40 | cULus, ENEC |