Power Entry Modules (PEM)

Results: 8
Manufacturer
Adam TechSCHURTER Inc.TE Connectivity Corcom Filters
Series
C, CorcomDF12EC12IEC
Packaging
BoxBulkTray
Connector Style
IEC 320-C14IEC 320-C20
Connector Type
Receptacle, Male BladesReceptacle, Male Blades - Module
Current Rating - Appliance Inlet
15A16A-
Voltage Rating - Appliance Inlet
120/250VAC250VAC-
Filter Type
Filtered (EMI, RFI) - CommercialUnfiltered - Commercial
Current Rating - Filter
15A20A-
Switch Features
-Circuit Breaker, Switch On-OffSwitch On-Off
Current Rating - Circuit Breaker
20A-
Accomodates a Fuse
NoYes (Fuse Not Included)
Mounting Type
Panel Mount, FlangePanel Mount, Flange; Through Hole, Right AnglePanel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.189" (4.8mm)Quick Connect - 0.250" (6.3mm)SolderSolder Eyelet
Features
-Front or Rear Side MountShielded
Fuse Holder, Drawer
-Fuse Holder
Panel Cutout Dimensions
Rectangular - 19.90mm x 26.60mmRectangular - 26.70mm x 31.60mmRectangular - 27.30mm x 46.90mmRectangular - 30.80mm x 75.50mmRectangular - 33.90mm x 48.00mmVariable Size
Panel Thickness
0.031" ~ 0.098" (0.79mm ~ 2.49mm)0.031" ~ 0.118" (0.80mm ~ 3.00mm)0.059" (1.50mm)-
Material Flammability Rating
-UL94 V-0
Ingress Protection
-IP40
Approval Agency
CCC, cURus, ENECCQC, cURus, ENECCSA, UL, VDEcULus, ENEC
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
EC12.1101.001
EC12.1101.001
PWR ENT MOD RCPT IEC320-C20 PNL
SCHURTER Inc.
1,260
In Stock
1 : ¥533.47000
Bulk
Bulk
Active
IEC 320-C20
Receptacle, Male Blades - Module
16A
-
3
Filtered (EMI, RFI) - Commercial
20A
Switch On-Off
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Shielded
-
Rectangular - 33.90mm x 48.00mm
-
UL94 V-0
IP40
CQC, cURus, ENEC
IEC-C-1-150
IEC-C-1-150
PWR ENT RCPT IEC320-C14 PANEL QC
Adam Tech
1,163
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.90mm x 26.60mm
0.059" (1.50mm)
UL94 V-0
-
CCC, cURus, ENEC
IEC-A-4
IEC-A-4
PWR ENT RCPT IEC320-C14 PNL SLDR
Adam Tech
1,663
In Stock
1 : ¥9.11000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CCC, cURus, ENEC
IEC-A-3
IEC-A-3
PWR ENT RCPT IEC320-C14 PNL SLDR
Adam Tech
2,564
In Stock
1 : ¥10.26000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Solder Eyelet
Front or Rear Side Mount
-
Variable Size
-
UL94 V-0
-
CCC, cURus, ENEC
IEC-C-1
IEC-C-1
PWR ENT RCPT IEC320-C14 PANEL QC
Adam Tech
957
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
-
Variable Size
0.031" ~ 0.118" (0.80mm ~ 3.00mm)
UL94 V-0
-
CCC, cURus, ENEC
IEC-GS-1-100
IEC-GS-1-100
PWR ENT MOD RCPT IEC320-C14 PNL
Adam Tech
876
In Stock
1 : ¥56.32000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
-
-
3
Unfiltered - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
Fuse Holder
Rectangular - 27.30mm x 46.90mm
-
UL94 V-0
-
CCC, cURus, ENEC
15CS1
1-1609112-1
PWR ENT MOD RCPT IEC320-C14 PNL
TE Connectivity Corcom Filters
920
In Stock
1 : ¥101.84000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
15A
120/250VAC
3
Filtered (EMI, RFI) - Commercial
15A
Switch On-Off
-
No
Panel Mount, Snap-In
Quick Connect - 0.189" (4.8mm)
-
-
Rectangular - 26.70mm x 31.60mm
0.031" ~ 0.098" (0.79mm ~ 2.49mm)
-
-
CSA, UL, VDE
DF12 CONNECTOR FILTER C14 15A ST
DF12.2838.9110.2
DF12 CONNECTOR FILTER C14 15A ST
SCHURTER Inc.
0
In Stock
Check Lead Time
40 : ¥492.23750
Box
Box
Active
IEC 320-C14
Receptacle, Male Blades - Module
15A
250VAC
3
Filtered (EMI, RFI) - Commercial
15A
Circuit Breaker, Switch On-Off
20A
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.80mm x 75.50mm
-
UL94 V-0
IP40
cULus, ENEC
Showing
of 8

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.