Power Entry Modules (PEM)

Results: 2
Manufacturer
TE Connectivity Corcom FiltersXP Power
Series
FGSMP, Corcom
Packaging
BulkTray
Connector Type
Receptacle, Male BladesReceptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A-
Voltage Rating - Appliance Inlet
115/230VAC120VAC
Filter Type
Filtered (EMI, RFI) - CommercialFiltered (EMI, RFI) - Commercial, Medical
Switch Features
-Switch On-Off
Mounting Type
Panel Mount, FlangePanel Mount, Snap-In
Termination
Quick Connect - 0.187" (4.7mm)Quick Connect - 0.250" (6.3mm)
Features
-Bleed Resistor, Shielded
Panel Cutout Dimensions
Rectangular - 29.40mm x 60.80mmVariable Size
Panel Thickness
0.031" ~ 0.114" (0.79mm ~ 2.90mm)-
Material Flammability Rating
-UL94 V-2
Approval Agency
CE, cURus, UL, VDECSA, UL, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
FGSMAxxBFR
FGSMA10BFR
PWR ENT RCPT IEC320-C14 PANEL QC
XP Power
82
In Stock
1 : ¥182.10000
Tray
Tray
Active
IEC 320-C14
Receptacle, Male Blades
-
115/230VAC
3
Filtered (EMI, RFI) - Commercial, Medical
10A
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
Bleed Resistor, Shielded
Fuse Holder, Twin Fused
Rectangular - 29.40mm x 60.80mm
-
UL94 V-2
-
CE, cURus, UL, VDE
4-6609952-8
4-6609952-8
PWR ENT MOD RCPT IEC320-C14 PNL
TE Connectivity Corcom Filters
46
In Stock
16 : ¥206.86625
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
120VAC
3
Filtered (EMI, RFI) - Commercial
10A
-
-
Yes (Fuse Not Included)
Panel Mount, Snap-In
Quick Connect - 0.187" (4.7mm)
-
Fuse Holder, Twin Fused
Variable Size
0.031" ~ 0.114" (0.79mm ~ 2.90mm)
-
-
CSA, UL, VDE
Showing
of 2

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.