Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5R | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5G | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5R | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5G | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5R | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5G | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5R | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.1A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.1A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5R | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.1A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.1A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5R | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 700mA | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 700mA | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5G | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 700mA | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5R | SC-74A, SOT-753 | ||
0 In Stock | 9,000 : ¥1.44279 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 700mA | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
0 In Stock | 2,500 : ¥1.67083 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥1.67083 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥1.67083 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | 8-WDFN (3x3) | 8-WDFN Exposed Pad | ||
0 In Stock | 2,500 : ¥1.67083 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | 8-WDFN (3x3) | 8-WDFN Exposed Pad | ||
0 In Stock | 2,500 : ¥1.67083 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.1A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 2,500 : ¥1.67083 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.1A | 90mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) |