Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,414 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.87883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 18V | Not Required | 2A | 79mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
21,451 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥10.50611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.5A | 56mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad |