Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock | 1 : ¥47.78000 Cut Tape (CT) 1,000 : ¥25.24351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 10.5V ~ 36V | Not Required | 1A | 80mOhm (Max) | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | PowerSSO-24 Exposed Bottom Pad | 24-BSOP (0.295", 7.50mm Width) Exposed Pad | |||
258 In Stock | 1 : ¥62.23000 Tube | Tube | Active | General Purpose | 8 | 1:1 | High Side | N-Channel | On/Off | 10.5V ~ 45V | Not Required | 700mA | 160mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | PowerSO-36, Bottom Pad | 36-PowerBSSOP (0.433", 11.00mm Width) |