Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,304 In Stock 294,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.61941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
13,185 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥3.27138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | 0.8V ~ 5.5V | 4A | 16mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-WSON (2x2) | 8-WFDFN Exposed Pad |