SIP32430DN-T1-GE4 | |
---|---|
DigiKey Part Number | SIP32430DN-T1-GE4TR-ND - Tape & Reel (TR) SIP32430DN-T1-GE4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIP32430DN-T1-GE4 |
Description | IC PWR SWITCH P-CHAN 1:1 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.2A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32430DN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.2A | |
Rds On (Typ) | 99mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-DFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥16.50900 | ¥165.09 |
25 | ¥14.17920 | ¥354.48 |
100 | ¥11.55430 | ¥1,155.43 |
250 | ¥10.27580 | ¥2,568.95 |
500 | ¥9.49544 | ¥4,747.72 |
1,000 | ¥8.84673 | ¥8,846.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.15438 | ¥20,385.95 |
5,000 | ¥7.73282 | ¥38,664.10 |
7,500 | ¥7.52026 | ¥56,401.95 |