Power Distribution Switches, Load Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Voltage - Load
3.4V ~ 40V5V ~ 40V
Current - Output (Max)
2.5A4A
Rds On (Typ)
80mOhm155mOhm
Input Type
-Non-Inverting
Features
-Status Flag
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLOCurrent Limiting (Adjustable), Over Temperature
Supplier Device Package
14-HTSSOP16-HTSSOP
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)16-PowerTSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
16-HTSSOP
TPS2H160BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 16HTSSOP
Texas Instruments
5,245
In Stock
1 : ¥15.30000
Cut Tape (CT)
2,000 : ¥6.98962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
3.4V ~ 40V
Not Required
2.5A
155mOhm
-
-
Current Limiting (Adjustable), Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-HTSSOP
16-PowerTSSOP (0.173", 4.40mm Width)
SC-70-6
TPS1H100BQPWPRQ1
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Texas Instruments
2,081
In Stock
1 : ¥16.99000
Cut Tape (CT)
2,000 : ¥8.06761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 40V
Not Required
4A
80mOhm
Non-Inverting
Status Flag
Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
14-HTSSOP
14-PowerTSSOP (0.173", 4.40mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.