Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,103 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.72640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | ||
4,931 In Stock | 1 : ¥12.75000 Cut Tape (CT) 2,500 : ¥5.39732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 100mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |