Power Distribution Switches, Load Drivers

Results: 5
Manufacturer
onsemiRohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeUSB Switch
Output Type
N-ChannelP-Channel
Voltage - Load
2.5V ~ 5.5V2.7V ~ 5.5V2.8V ~ 5.5V
Current - Output (Max)
500mA1A1.7A
Rds On (Typ)
70mOhm80mOhm89mOhm
Input Type
InvertingNon-Inverting
Features
-Enable Input High, Slew Rate Controlled, Status FlagLoad DischargeStatus Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLOCurrent Limiting (Fixed), Over Temperature, UVLOCurrent Limiting (Fixed), UVLO
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Supplier Device Package
5-TSOP6-SSOP8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
MFG_SSOP6
BD2222G-GTR
1CH ADJUSTABLE CURRENT LIMIT HIG
Rohm Semiconductor
15,536
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.84901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
N-Channel
On/Off
2.8V ~ 5.5V
Not Required
1.7A
89mOhm
Non-Inverting
Load Discharge
Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C
Surface Mount
6-SSOP
SOT-23-6
5-TSOP Top View
NCP380HSN10AAT1G
IC PWR SWITCH P-CHAN 1:1 5TSOP
onsemi
7,749
In Stock
1 : ¥6.72000
Cut Tape (CT)
3,000 : ¥2.42259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
1A
70mOhm
Non-Inverting
Enable Input High, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), UVLO
-40°C ~ 85°C (TA)
Surface Mount
5-TSOP
SOT-23-5 Thin, TSOT-23-5
8-SOIC
TPS2051BDR
IC PWR SWITCH N-CHAN 1:1 8SOIC
Texas Instruments
1,428
In Stock
1 : ¥7.57000
Cut Tape (CT)
2,500 : ¥3.22155
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TPS2041BDR
IC PWR SWITCH N-CHAN 1:1 8SOIC
Texas Instruments
6,041
In Stock
1 : ¥7.72000
Cut Tape (CT)
2,500 : ¥2.98334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
70mOhm
Inverting
-
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
LM3525MX-H/NOPB
IC PWR SWITCH P-CHAN 1:1 8SOIC
Texas Instruments
11,915
In Stock
1 : ¥9.86000
Cut Tape (CT)
2,500 : ¥4.18321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
80mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 5

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.