Power Distribution Switches, Load Drivers

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.onsemi
Series
-ecoSWITCH™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
High SideLow Side
Voltage - Load
0.5V ~ 13.5V3.4V ~ 23V60V (Max)
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5VNot Required
Current - Output (Max)
7A10A17A
Rds On (Typ)
3.2mOhm13.5mOhm185mOhm
Features
Auto RestartAuto Restart, Slew Rate Controlled, Status FlagPower Good, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage, Short CircuitOver Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
12-DFN (3x3)17-DFN (3.2x5.5)SOT-223 (TO-261)
Package / Case
12-VFDFN Exposed Pad17-PowerVFDFNTO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-223 (TO-261)
NCV8406ASTT1G
IC PWR DRIVER N-CHAN 1:1 SOT223
onsemi
32,166
In Stock
1 : ¥11.73000
Cut Tape (CT)
1,000 : ¥4.98622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
Low Side
N-Channel
On/Off
60V (Max)
Not Required
7A
185mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
4,933
In Stock
1 : ¥22.91000
Cut Tape (CT)
5,000 : ¥10.28698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3.4V ~ 23V
Not Required
10A
13.5mOhm
Non-Inverting
Auto Restart, Slew Rate Controlled, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
17-DFN (3.2x5.5)
17-PowerVFDFN
12-DFN
NCP45560IMNTWG-L
IC PWR SWITCH N-CHAN 1:1 12DFN
onsemi
4,106
In Stock
1 : ¥20.94000
Cut Tape (CT)
3,000 : ¥9.22292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.5V ~ 13.5V
3V ~ 5.5V
17A
3.2mOhm
Non-Inverting
Power Good, Slew Rate Controlled
Over Temperature, UVLO
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-DFN (3x3)
12-VFDFN Exposed Pad
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.