Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,467 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.02518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | |||
5,219 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,000 : ¥7.79107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 40V | Not Required | 4A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-HTSSOP | 14-PowerTSSOP (0.173", 4.40mm Width) |