Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Infineon TechnologiesToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
17
Output Configuration
High SideLow Side
Voltage - Load
5V ~ 28V50V (Max)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5VNot Required
Current - Output (Max)
400mA3A
Rds On (Typ)
90mOhm1.5Ohm
Input Type
-Inverting
Fault Protection
-Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C
Supplier Device Package
16-SSOPPG-DSO-8-43-EP
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad16-LSSOP (0.173", 4.40mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-DSO-8-43-EP
BTS50901EJAXUMA1
IC PWR SWITCH N-CHAN 1:1 DSO-8
Infineon Technologies
6,312
In Stock
1 : ¥9.44000
Cut Tape (CT)
2,500 : ¥6.14442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 28V
Not Required
3A
90mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-DSO-8-43-EP
8-SOIC (0.154", 3.90mm Width) Exposed Pad
1,400
In Stock
1 : ¥13.52000
Cut Tape (CT)
2,000 : ¥5.88537
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
7
1:1
Low Side
N-Channel
On/Off
50V (Max)
4.5V ~ 5.5V
400mA
1.5Ohm
Inverting
-
-
-40°C ~ 85°C
Surface Mount
16-SSOP
16-LSSOP (0.173", 4.40mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.