BTS500601TEAAUMA2

DigiKey Part Number
BTS500601TEAAUMA2TR-ND - Tape & Reel (TR)
BTS500601TEAAUMA2CT-ND - Cut Tape (CT)
BTS500601TEAAUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS500601TEAAUMA2
Description
IC PWR SWITCH P-CHAN 1:1 TO252-5
Manufacturer Standard Lead Time
89 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 16.5A PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
BTS500601TEAAUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
6V ~ 19V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
16.5A
Rds On (Typ)
6.8mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-5-11
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.00000¥38.00
10¥34.13200¥341.32
25¥32.27080¥806.77
100¥27.96820¥2,796.82
250¥26.53364¥6,633.41
500¥23.80850¥11,904.25
1,000¥20.07945¥20,079.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.07544¥47,688.60
Manufacturers Standard Package