Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,163,154 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥1.91277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 2.5A | 17mOhm | CMOS | - | - | -20°C ~ 70°C (TA) | Surface Mount | 8-STDFN (1x1.6) | 8-UFDFN | ||
19,030 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.64347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 2.5A | 44mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad | ||
1,488,525 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥2.33783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 4A | 7.8mOhm | CMOS | - | - | -20°C ~ 70°C (TA) | Surface Mount | 8-FC-TDFN (1.5x2) | 8-PowerWFDFN | ||
50,445 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥2.46253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 2.5V ~ 5.5V | 4A | 22mOhm | CMOS | - | - | -40°C ~ 85°C (TA) | Surface Mount | 8-FC-TDFN (1.5x2) | 8-PowerWFDFN |