ITS724GFUMA1 | |
---|---|
DigiKey Part Number | ITS724GFUMA1TR-ND - Tape & Reel (TR) ITS724GFUMA1CT-ND - Cut Tape (CT) ITS724GFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITS724GFUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A PG-DSO-20-32 |
Datasheet | Datasheet |
EDA/CAD Models | ITS724GFUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20-32 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥34.23400 | ¥342.34 |
25 | ¥32.36240 | ¥809.06 |
100 | ¥28.04640 | ¥2,804.64 |
250 | ¥26.60812 | ¥6,652.03 |
500 | ¥23.87550 | ¥11,937.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.13590 | ¥20,135.90 |
2,000 | ¥19.12910 | ¥38,258.20 |