Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,706 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.90087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 89mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 6-SSOP | SOT-23-6 | ||
15,862 In Stock | 1 : ¥9.18000 Cut Tape (CT) 5,000 : ¥4.88820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 15V | 2.7V ~ 15V | 5A | 43mOhm | - | Slew Rate Controlled | Over Current, Over Voltage | -40°C ~ 125°C (TJ) | Surface Mount | 10-QFN (1.5x2) | 10-PowerVFQFN |