Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,682 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥2.03777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3V ~ 20V | 1.5V ~ 8V | 2.3A | 54mOhm | Non-Inverting | - | - | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
2,380 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.65189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 1.7A | 250mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |